TE Connectivity NEOHM SMA-Q 24.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX24K9

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.486PHP10,458.00
15000 +PHP3.417PHP10,251.00

*price indicative

RS Stock No.:
590-057
Mfr. Part No.:
SMA-Q0204FTDX24K9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

24.9kΩ

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

1.4mm

Standards/Approvals

AEC-Q200, RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film resistors, crafted for superior reliability and consistent performance. Designed to meet the rigorous AEC-Q200 requirements, this advanced component boasts a surface-mounted structure that enhances its capability for diverse applications, from automotive to telecommunications. The resistor’s improved coating ensures excellent protection against humidity, making it ideal for challenging environments. With a tight tolerance and an extremely low temperature coefficient, It guarantees outstanding stability, making it a versatile choice for engineers seeking accuracy and durability in their designs.

Complies with AEC Q200 standards for automotive applications

SMD structure enhances installation efficiency and space saving

Excellent resistance to humidity improves long term reliability

Provides very tight tolerances, allowing for precise applications

Low temperature coefficient aids in maintaining stability across temperature fluctuations

Lead free and RoHS compliant, promoting environmental sustainability

Designed for high power ratings to support demanding applications

Moisture sensitivity level of MSL1 indicating high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy