TE Connectivity NEOHM SMA-Q 576 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX576K

Get a bulk buy discount

Add 15000 more to save PHP1,155.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP11,553.00

(exc. VAT)

PHP12,939.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.851PHP11,553.00-
15000 +PHP3.774PHP11,322.00PHP1,155.00

*price indicative

RS Stock No.:
590-377
Mfr. Part No.:
SMA-Q0204FTDX576K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

576kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

3mm

Standards/Approvals

AEC-Q200, RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF structure is designed specifically for automotive and industrial applications. Featuring an SMD-enabled design, this resistor ensures high reliability and performance, making it the perfect choice for rigorous standards. Highlighted by a low temperature coefficient of resistance (TCR) and tight tolerances, this series ensures outstanding precision in various operating conditions. Enhanced with a superior coating for moisture protection, It stands out as AEC-Q200 qualified, ensuring it meets stringent automotive requirements. Additionally, this lead-free and RoHS-compliant resistor is available in diverse sizes and power ratings, catering to a wide range of design needs and offering high stability and durability in diverse environments.

AEC Q200 qualified for automotive reliability

Thin film technology provides excellent stability

Moisture sensitivity level 1 guarantees reliability

SMD enabled structure simplifies PCB design

RoHS compliant means it adheres to environmental standards

High power rating up to 1W meets demanding applications

Multiple resistance ranges enhance versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy