TE Connectivity NEOHM SMA-Q 10.5 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10K5

Get a bulk buy discount

Add 15000 more to save PHP1,035.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000PHP3.486PHP10,458.00-
15000 +PHP3.417PHP10,251.00PHP1,035.00

*price indicative

RS Stock No.:
590-053
Mfr. Part No.:
SMA-Q0204FTDX10K5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10.5kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

IEC 60115-1, JESD22, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity High-performance metal film precision MELF resistor, engineered to meet stringent AEC-Q200 quality standards. This resistor combines advanced thin film technology with a robust SMD-enabled structure, ensuring exceptional reliability in demanding environments. With an impressive resistance range that caters to diverse applications, it stands out for its low temperature coefficient and tight tolerance levels. The improved coating provides superior protection against humidity, making it ideal for automotive, industrial, and medical applications. It is designed for ease of handling and installation, while its lead-free and RoHS compliance make it environmentally friendly without compromising performance.

SMD enabled for efficient space utilisation on PCBs

Robust construction enhances durability under challenging conditions

Outstanding thermal stability ensures reliable performance over a broad temperature range

Highly resistant to moisture, mitigating risks in humid environments

Tight tolerance options available for precise applications requiring accuracy

Versatile use across automotive, telecommunication, and industrial sectors

Reduced risk of electrostatic discharge damage with proper handling

Efficient dissipation of heat leads to longer lifespan in operation

Environmentally sound choice with lead free and RoHS certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy