TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10K
- RS Stock No.:
- 590-051
- Mfr. Part No.:
- SMA-Q0204FTDX10K
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
PHP10,458.00
(exc. VAT)
PHP11,712.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | PHP3.486 | PHP10,458.00 | - |
| 15000 + | PHP3.417 | PHP10,251.00 | 1% |
*price indicative
- RS Stock No.:
- 590-051
- Mfr. Part No.:
- SMA-Q0204FTDX10K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the high standards of the automotive industry, ensuring reliability and performance. Featuring an advanced SMD-enabled structure, it is adept at minimising space while delivering exceptional electrical performance. It is AEC-Q200 qualified, offering a tight tolerance that enhances circuit integrity and stability across various applications. With an improved moisture-resistant coating, this resistor provides superior reliability in adverse conditions, making it suitable for automotive, industrial, and medical applications alike. Its robust design ensures long-lasting performance, meeting the stringent requirements of modern electronics.
Offers unbeatable reliability in critical applications
Utilises advanced thin film technology for precision
Designed for effective performance in humid environments
Provides excellent thermal stability under varying conditions
Benefits from low temperature coefficient for enhanced accuracy
Incorporates lead free and RoHS compliant materials
Exhibits excellent solderability for efficient assembly
Ensures robust resistance to mechanical stress
Features a moisture sensitivity level of MSL1, ideal for sensitive environments
Related links
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
- TE Connectivity NEOHM SMA-Q 866 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866K
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX174K
- TE Connectivity NEOHM SMA-Q 154 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX154K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX127R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
