TE Connectivity NEOHM SMA-Q 5.11 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX5K11

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

PHP10,458.00

(exc. VAT)

PHP11,712.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000PHP3.486PHP10,458.00
15000 +PHP3.417PHP10,251.00

*price indicative

RS Stock No.:
590-047
Mfr. Part No.:
SMA-Q0204FTDX5K11
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

5.11kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

1.4mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is known for its exceptional stability and reliability in various applications. Designed for automotive, industrial, and medical equipment, this resistor brings advanced thin film technology combined with a robust construction that can withstand moisture and temperature variations. With AEC-Q200 qualification, it guarantees compliance with stringent automotive standards while ensuring low temperature coefficients and tight tolerances. Its SMD-enabled structure and lead-free composition make it an environmentally friendly choice, optimally suited for modern electronic circuits. The It model offers notable power ratings and voltage resilience, catering to a broad spectrum of operational demands.

AEC Q200 qualified, ensuring high reliability in critical applications

Lead free, aligning with RoHS compliance for eco friendliness

Designed for surface mount technology, enhancing assembly efficiency

Excellent moisture protection from improved coating technology

Low temperature coefficient contributes to superior performance stability

Wide resistance range accommodating various design specifications

Capable of withstanding harsh environmental conditions

Optimised for automotive, industrial, and telecommunication applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy