TE Connectivity Holsworthy RP73 69.8 kΩ, 0805 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.13 W - 1-1879279-6
- RS Stock No.:
- 508-350
- Mfr. Part No.:
- 1-1879279-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
PHP33,246.50
(exc. VAT)
PHP37,236.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP66.493 | PHP33,246.50 |
*price indicative
- RS Stock No.:
- 508-350
- Mfr. Part No.:
- 1-1879279-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 69.8kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 69.8kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Precision resistor exemplifies excellence in electrical performance, designed specifically for modern applications demanding accuracy and reliability. Offering a resistance value of 69.8K ohms, it utilises thin film technology to deliver superior stability and low noise, making it a critical component in precision circuits. With a power rating of 0.125 W and a minimal tolerance of 0.1%, this surface mount resistor is engineered for seamless integration into compact electronic designs. Its robust construction ensures compliance with industry standards, guaranteeing reliability in diverse environmental conditions. Ideal for surface mount assembly, this resistor's small dimensions optimise space efficiency in todays sophisticated electronic systems.
Surface mount design enhances compatibility with high density circuit boards
Thin film element provides exceptional metrological precision
Low temperature coefficient ensures minimal drift over varying temperatures
Moisture sensitivity level of 1 improves longevity in humid environments
Reflow solder capable for efficient automated assembly processes
Features low halogen content aligning with environmentally friendly practices
Compact size facilitates integration into space constrained projects
Related links
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879277-5
- TE Connectivity Holsworthy RP73 226 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 6-1879280-2
- TE Connectivity Holsworthy RP73 931 Ω, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879273-3
- TE Connectivity Holsworthy RP73 51.1 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.13 W - 7-1879278-6
- TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 280 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 7-1879744-2
