Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- RS Stock No.:
- 887-056
- Mfr. Part No.:
- LQG15HS3N9B02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1.84
(exc. VAT)
PHP2.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1.84 |
*price indicative
- RS Stock No.:
- 887-056
- Mfr. Part No.:
- LQG15HS3N9B02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.9nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Sub Type | Inductor Type | |
| Package/Case | SMD | |
| Packaging | Tape | |
| Length | 15mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.14Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±0.1 | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.9nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Sub Type Inductor Type | ||
Package/Case SMD | ||
Packaging Tape | ||
Length 15mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 2 | ||
Maximum DC Resistance 0.14Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±0.1 | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata chip inductor designed for high-frequency applications, enhancing the performance of electronic circuits by providing stable inductance values and exceptional quality, ensuring reliable operation across various consumer and industrial sectors.
Operating temperature range from -55°C to +125°C, ensuring versatility in various environments
DC resistance meets specified ratings for dependable performance
Rated current capacity allows for efficient power handling without exceeding temperature rise limits
Dimensionally stable with high self-resonant frequency for improved circuit performance
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
