Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- RS Stock No.:
- 887-055
- Mfr. Part No.:
- LQG15HS3N9B02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP9,100.00
(exc. VAT)
PHP10,200.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | PHP0.91 | PHP9,100.00 |
| 50000 + | PHP0.856 | PHP8,560.00 |
*price indicative
- RS Stock No.:
- 887-055
- Mfr. Part No.:
- LQG15HS3N9B02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.9nH | |
| Sub Type | Inductor Type | |
| Maximum DC Current | 750mA | |
| Package/Case | SMD | |
| Length | 15mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.14Ω | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 | |
| Series | LQG | |
| Core Material | Ceramic | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.9nH | ||
Sub Type Inductor Type | ||
Maximum DC Current 750mA | ||
Package/Case SMD | ||
Length 15mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.14Ω | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 | ||
Series LQG | ||
Core Material Ceramic | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata chip inductor designed for high-frequency applications, enhancing the performance of electronic circuits by providing stable inductance values and exceptional quality, ensuring reliable operation across various consumer and industrial sectors.
Operating temperature range from -55°C to +125°C, ensuring versatility in various environments
DC resistance meets specified ratings for dependable performance
Rated current capacity allows for efficient power handling without exceeding temperature rise limits
Dimensionally stable with high self-resonant frequency for improved circuit performance
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
