Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- RS Stock No.:
- 887-042
- Mfr. Part No.:
- LQG15HS2N0S02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP1.84
(exc. VAT)
PHP2.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | PHP0.92 | PHP1.84 |
*price indicative
- RS Stock No.:
- 887-042
- Mfr. Part No.:
- LQG15HS2N0S02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Sub Type | Inductor Type | |
| Package/Case | SMD | |
| Length | 15mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.09Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±0.3 | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Core Material | Ceramic | |
| Depth | 500μm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Sub Type Inductor Type | ||
Package/Case SMD | ||
Length 15mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 2 | ||
Maximum DC Resistance 0.09Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±0.3 | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Core Material Ceramic | ||
Depth 500μm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata chip inductor designed for precise applications in consumer and industrial equipment, ensuring stability in performance and reliability for power management.
Operating temperature range of -55°C to +125°C allows for versatility in various environments
High inductance Value of 2.0 nH ensures effective performance in targeted applications
Self-resonant frequency up to 6000 MHz contributes to high-frequency efficiency
Excellent Q factor of 8 provides enhanced reliability and lower energy loss
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
- Wurth Elektronik 2 nH Multilayer 5 % 380 mA Idc
