Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP5,600.00

(exc. VAT)

PHP6,300.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 40000PHP0.56PHP5,600.00
50000 +PHP0.526PHP5,260.00

*price indicative

RS Stock No.:
887-041
Mfr. Part No.:
LQG15HS2N0S02D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

2nH

Product Type

Multilayer Surface Mount Inductor

Sub Type

Inductor Type

Maximum DC Current

900mA

Package/Case

SMD

Length

15mm

Packaging

Tape

Automotive Standard

No

Shielding

Unshielded

Pin Count

2

Maximum DC Resistance

0.09Ω

Minimum Operating Temperature

-55°C

Series

LQG

Inductance Tolerance

±0.3

Maximum Operating Temperature

125°C

Core Material

Ceramic

Termination Style

Surface Mount

Depth

500μm

Maximum Self Resonant Frequency

6000MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP
The Murata chip inductor designed for precise applications in consumer and industrial equipment, ensuring stability in performance and reliability for power management.

Operating temperature range of -55°C to +125°C allows for versatility in various environments

High inductance Value of 2.0 nH ensures effective performance in targeted applications

Self-resonant frequency up to 6000 MHz contributes to high-frequency efficiency

Excellent Q factor of 8 provides enhanced reliability and lower energy loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy