Murata, LQP, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
- RS Stock No.:
- 887-054
- Mfr. Part No.:
- LQP03TN3N9B02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1.84
(exc. VAT)
PHP2.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1.84 |
*price indicative
- RS Stock No.:
- 887-054
- Mfr. Part No.:
- LQP03TN3N9B02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.9nH | |
| Maximum DC Current | 400mA | |
| Sub Type | Inductor Type | |
| Package/Case | SMD | |
| Packaging | Tape | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.3Ω | |
| Pin Count | 2 | |
| Series | LQP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 300μm | |
| Maximum Self Resonant Frequency | 7900MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.9nH | ||
Maximum DC Current 400mA | ||
Sub Type Inductor Type | ||
Package/Case SMD | ||
Packaging Tape | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.3Ω | ||
Pin Count 2 | ||
Series LQP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 300μm | ||
Maximum Self Resonant Frequency 7900MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata chip inductor designed for reliable performance in a range of electronic applications. Its Compact form factor and consistent inductance values make it Ideal for enhancing circuit efficiency and functionality.
Operating temperature range of -55°C to +125°C for versatile application environments
Self-resonant frequency that optimises performance at DC rated 3.9 MHz
Maintains a low nominal DC resistance, enhancing energy efficiency
Supplied in bulk packaging, ensuring easy handling during assembly
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- RS PRO 3.9 nH Multilayer 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
