Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- RS Stock No.:
- 887-043
- Mfr. Part No.:
- LQG15HS4N7S02D
- Manufacturer:
- Murata
This image is representative of the product range
Add 50000 more to save PHP1,700.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP5,600.00
(exc. VAT)
PHP6,300.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 25, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | PHP0.56 | PHP5,600.00 | - |
| 50000 + | PHP0.526 | PHP5,260.00 | PHP1,700.00 |
*price indicative
- RS Stock No.:
- 887-043
- Mfr. Part No.:
- LQG15HS4N7S02D
- Manufacturer:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 4.7nH | |
| Sub Type | Inductor Type | |
| Maximum DC Current | 700mA | |
| Package/Case | SMD | |
| Length | 15mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Maximum DC Resistance | 0.16Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±0.3 | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 4.7nH | ||
Sub Type Inductor Type | ||
Maximum DC Current 700mA | ||
Package/Case SMD | ||
Length 15mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Maximum DC Resistance 0.16Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±0.3 | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
