Wurth Elektronik, 744, 1064 Shielded Inductor with a Nickel Zinc Core, 7.2 μH Surface Mount ±30% 7.9 A Idc
- RS Stock No.:
- 758-430
- Mfr. Part No.:
- 7447798720
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP470.20
(exc. VAT)
PHP526.62
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 494 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 2 - 18 | PHP235.10 | PHP470.20 |
| 20 - 98 | PHP207.215 | PHP414.43 |
| 100 - 198 | PHP186.06 | PHP372.12 |
| 200 + | PHP137.02 | PHP274.04 |
*price indicative
- RS Stock No.:
- 758-430
- Mfr. Part No.:
- 7447798720
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 7.2μH | |
| Maximum DC Current | 7.9A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1064 | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 12.8mΩ | |
| Inductance Tolerance | ±30% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Nickel Zinc | |
| Depth | 10.2mm | |
| Height | 6.2mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 7.2μH | ||
Maximum DC Current 7.9A | ||
Sub Type High Current Inductor | ||
Package/Case 1064 | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 12.8mΩ | ||
Inductance Tolerance ±30% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Nickel Zinc | ||
Depth 10.2mm | ||
Height 6.2mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik Power Inductor is designed for reliable performance in general electronic applications. It is suitable for managing electrical properties while ensuring optimal inductance and current ratings.
Inductance of 7.2 μH at 100 kHz ensures efficient energy storage
Rated current of 7.9 A maintains performance under high-load conditions
DC resistance of 11.3 mΩ typ. optimises power loss during operation
Self-resonant frequency of 31 MHz enables stable operation across frequencies
Related links
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 7.9 A Idc
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.2 μH Ferrite Core ±20 %
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Nickel Zinc Core, 2.5 μH Surface Mount ±20% 8.4 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
