Wurth Elektronik, WE-PDF, 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.2 μH Ferrite Core ±20 %
- RS Stock No.:
- 563-112
- Mfr. Part No.:
- 7447798720
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save PHP886.40
View bulk pricing optionsSubtotal (1 tape of 2 units)*
PHP470.20
(exc. VAT)
PHP526.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 500 unit(s) shipping from December 07, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | PHP235.10 | PHP470.20 | - |
| 20 - 98 | PHP190.78 | PHP381.56 | PHP886.40 |
| 100 - 198 | PHP145.98 | PHP291.96 | PHP8,912.00 |
| 200 + | PHP117.555 | PHP235.11 | PHP23,509.00 |
*price indicative
- RS Stock No.:
- 563-112
- Mfr. Part No.:
- 7447798720
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 7.2μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 1064 | |
| Packaging | Tape & Reel | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 12.8mΩ | |
| Pin Count | 2 | |
| Series | WE-PDF | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Depth | 6.4mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 6.4mm | |
| Maximum Self Resonant Frequency | 31MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 7.2μH | ||
Maximum DC Current 6.5A | ||
Package/Case 1064 | ||
Packaging Tape & Reel | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 12.8mΩ | ||
Pin Count 2 | ||
Series WE-PDF | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Depth 6.4mm | ||
Standards/Approvals REACH, RoHS | ||
Height 6.4mm | ||
Maximum Self Resonant Frequency 31MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 11 μH Flat
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 μH Flat Wire Winding
- Wurth Elektronik 1064 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Flat Wire Winding
- Wurth Elektronik 24 μH ±20 % 4.5 A Idc
- Wurth Elektronik 13 μH ±20 % 5.85 A Idc
- Wurth Elektronik 1365 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.3 μH Ferrite Core ±20 %
