Wurth Elektronik, 744, SMD Shielded Inductor with a Nickel Zinc Core, 2.5 μH Surface Mount ±20% 8.4 A Idc
- RS Stock No.:
- 758-429
- Mfr. Part No.:
- 7447797250
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP550.82
(exc. VAT)
PHP616.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 425 unit(s) shipping from September 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP110.164 | PHP550.82 |
| 50 - 245 | PHP96.868 | PHP484.34 |
| 250 - 495 | PHP86.99 | PHP434.95 |
| 500 + | PHP64.01 | PHP320.05 |
*price indicative
- RS Stock No.:
- 758-429
- Mfr. Part No.:
- 7447797250
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 2.5μH | |
| Maximum DC Current | 8.4A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 10.2mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 10.2mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | RoHS | |
| Core Material | Nickel Zinc | |
| Depth | 10.2mm | |
| Termination Style | SMT | |
| Height | 4.2mm | |
| Maximum Self Resonant Frequency | 61MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 2.5μH | ||
Maximum DC Current 8.4A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 10.2mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 10.2mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals RoHS | ||
Core Material Nickel Zinc | ||
Depth 10.2mm | ||
Termination Style SMT | ||
Height 4.2mm | ||
Maximum Self Resonant Frequency 61MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- TH
The Wurth Elektronik Inductor is a highly efficient passive component designed for general electronic applications, ensuring optimal performance in various circuits by managing inductance effectively.
Inductance Value of 2.5 μH with an accuracy of ±20%
Rated for a maximum current of 8.4 A at a temperature rise of 40 K
DC resistance of 9 mΩ at 20 °C for improved efficiency
Self-resonant frequency of 61 MHz, maximising performance in high-frequency applications
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.099 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±20% 0.119 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±20% 0.175 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 0.05 mA Idc
