Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 140 μA Idc
- RS Stock No.:
- 758-365
- Mfr. Part No.:
- 7443081030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP840.90
(exc. VAT)
PHP941.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | PHP168.18 | PHP840.90 |
| 50 - 245 | PHP148.08 | PHP740.40 |
| 250 - 495 | PHP132.774 | PHP663.87 |
| 500 + | PHP97.736 | PHP488.68 |
*price indicative
- RS Stock No.:
- 758-365
- Mfr. Part No.:
- 7443081030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.3μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 140μA | |
| Package/Case | SMD | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.29mΩ | |
| Inductance Tolerance | ±10% | |
| Series | 744 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Core Material | Manganese Zinc | |
| Termination Style | SMT | |
| Depth | 6.2mm | |
| Height | 7.8mm | |
| Maximum Self Resonant Frequency | 32MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.3μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 140μA | ||
Package/Case SMD | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.29mΩ | ||
Inductance Tolerance ±10% | ||
Series 744 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Core Material Manganese Zinc | ||
Termination Style SMT | ||
Depth 6.2mm | ||
Height 7.8mm | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed for high current applications, providing reliable inductance with minimal resistance. Its robust construction ensures stable performance in demanding electronic environments.
Inductance rated at 300 nH ±10% for precise applications
Rated current capacity of 38 A max, ensuring reliable operation under high load
DC resistance of just 0.29 mΩ ±5% for efficient energy transfer
Self-resonant frequency of 33 MHz typical, ensuring optimal frequency response
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 0.05 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 0.2 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
