Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 9.8 A Idc
- RS Stock No.:
- 672-057
- Mfr. Part No.:
- SGIHLP48FAB4R7M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 672-057
- Mfr. Part No.:
- SGIHLP48FAB4R7M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 9.8A | |
| Package/Case | Bulk | |
| Length | 12.19mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Core Material | Shielded | |
| Depth | 12.29mm | |
| Height | 12.19mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 9.8A | ||
Package/Case Bulk | ||
Length 12.19mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Core Material Shielded | ||
Depth 12.29mm | ||
Height 12.19mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.
Shielded construction reduces electromagnetic interference for enhanced efficiency
Lowest DCR/μH in its size category optimises energy efficiency
Handles high transient current spikes without saturation
Low profile design is Ideal for applications with space constraints
Perfect for low profile, high current power supplies
Comprehensive electrical specifications ensure top-performance levels
Rated operating voltage across the inductor at 75 V enhances versatility
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.8 μH ±20 % 26 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 13.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 12.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 33 μH ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 20 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 8.2 μH ±20 % 17.5 A Idc
