Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 8.2 μH ±20 % 13.2 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
671-996
Mfr. Part No.:
SGIHLP60HEB8R2M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

8.2μH

Product Type

Inductor

Maximum DC Current

13.2A

Package/Case

Bulk

Length

16.12mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Height

15.24mm

Core Material

Shielded

Depth

15.24mm

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.

Shielded construction to minimise electromagnetic interference

Lowest DCR per microhenry in this package size, promoting energy efficiency

Handles high transient current spikes without saturation, enhancing performance

Compact and low-profile package caters to high current saturation levels

Multiple packaging options available, including bulk and tape, for manufacturing flexibility

Operating voltage rating of 75 V expands application potential

Lightweight at maximum 8.5 g, suitable for weight-sensitive designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy