Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 8.3 A Idc
- RS Stock No.:
- 671-997
- Mfr. Part No.:
- SGIHLP60HEBR22M81P
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-997
- Mfr. Part No.:
- SGIHLP60HEBR22M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 8.3A | |
| Package/Case | Bulk | |
| Length | 16.12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Shielded | |
| Depth | 15.24mm | |
| Height | 15.24mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 22μH | ||
Maximum DC Current 8.3A | ||
Package/Case Bulk | ||
Length 16.12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Core Material Shielded | ||
Depth 15.24mm | ||
Height 15.24mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.
Shielded construction designed to minimise electromagnetic interference
Lowest DCR/μH in its package size, increasing efficiency
Supports high transient current spikes, enhancing durability
Compact, low profile design perfect for space-constrained applications
Ideal for a variety of applications such as power supplies and POL converters
Operates within a broad temperature range from -55 °C to +180 °C
Rated operating voltage of 75 V, suitable for diverse electrical environments
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 8.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 4.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 12.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 82 μH ±20 % 20 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 6.9 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
