Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 6.9 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

PHP55,221.41

(exc. VAT)

PHP61,847.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +PHP11,044.282PHP55,221.41

*price indicative

RS Stock No.:
672-042
Mfr. Part No.:
SGIHLP41FAB5R6M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

5.6μH

Product Type

Inductor

Maximum DC Current

6.9A

Package/Case

Bulk

Length

10.29mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Series

SGIHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Depth

10.29mm

Core Material

Shielded

Height

254μm

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.

Shielded construction minimises electromagnetic interference and enhances functionality

Lowest DCR per microhenry in its size category, improving power efficiency

Handles high transient current spikes without saturation for enhanced performance stability

Low-profile design suited for space-constrained applications

Versatile use in power supplies, POL converters, and solar panel power converters

Rated operating voltage up to 50 V, suitable for a wide range of applications

Maximum weight of 3.5 g, contributing to lighter overall designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy