Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 7.9 A Idc
- RS Stock No.:
- 671-958
- Mfr. Part No.:
- SGIHLP24DCB1R5M81P
- Manufacturer:
- Vishay
N
This image is representative of the product range
Subtotal (1 tray of 5 units)*
PHP55,221.41
(exc. VAT)
PHP61,847.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | PHP11,044.282 | PHP55,221.41 |
*price indicative
- RS Stock No.:
- 671-958
- Mfr. Part No.:
- SGIHLP24DCB1R5M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.5μH | |
| Product Type | Inductor | |
| Maximum DC Current | 7.9A | |
| Package/Case | Bulk | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Height | 0.254mm | |
| Depth | 6.22mm | |
| Core Material | Shielded | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.5μH | ||
Product Type Inductor | ||
Maximum DC Current 7.9A | ||
Package/Case Bulk | ||
Length 6.22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Height 0.254mm | ||
Depth 6.22mm | ||
Core Material Shielded | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.
Shielded construction minimises electromagnetic interference for noise suppression
Lowest DCR/μH in its package size optimises power efficiency
Capable of handling high transient current spikes without saturation, enhancing performance
Low profile design enables utilisation in space-constrained applications
Wide range of inductance values available, catering to various circuit requirements
Rated operating voltage of 50 V provides versatility in application
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 32 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 10.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 36 A Idc
