Wurth Elektronik, WE-KI Power Inductor 11 nH 5 % Q:30
- RS Stock No.:
- 485-424
- Distrelec Article No.:
- 304-54-770
- Mfr. Part No.:
- 744761111C
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP886.60
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP464.60
(exc. VAT)
PHP520.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP23.23 | PHP464.60 | - |
| 200 - 980 | PHP18.797 | PHP375.94 | PHP886.60 |
| 1000 - 1980 | PHP14.407 | PHP288.14 | PHP8,823.00 |
| 2000 + | PHP11.636 | PHP232.72 | PHP23,188.00 |
*price indicative
- RS Stock No.:
- 485-424
- Distrelec Article No.:
- 304-54-770
- Mfr. Part No.:
- 744761111C
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 11nH | |
| Length | 1.65mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 5 % | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 1.15mm | |
| Height | 900μm | |
| Maximum Self Resonant Frequency | 4GHz | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 11nH | ||
Length 1.65mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 5 % | ||
Standards/Approvals RoHS, REACH | ||
Depth 1.15mm | ||
Height 900μm | ||
Maximum Self Resonant Frequency 4GHz | ||
Minimum Quality Factor 30 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 11 nH 5 % Q:26
- Wurth Elektronik, WE-KI Power Inductor 150 nH 5 % Q:30
- Wurth Elektronik, WE-KI Power Inductor 30 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 30 nH 5 % Q:57
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 11 nH ±5 % 500 mA Idc Q:30
- Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
