Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 18%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP568.00

(exc. VAT)

PHP636.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP28.40PHP568.00-
200 - 980PHP23.009PHP460.1818%
1000 - 1980PHP17.618PHP352.3637%
2000 +PHP14.20PHP284.0050%

*price indicative

Packaging Options:
RS Stock No.:
485-359
Distrelec Article No.:
304-54-783
Mfr. Part No.:
744765051A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.1nH

Product Type

Power Inductor

Length

1mm

Automotive Standard

No

Maximum DC Resistance

83mΩ

Minimum Operating Temperature

-40°C

Series

WE-KI

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Depth

550μm

Standards/Approvals

REACH, RoHS

Height

500μm

Maximum Self Resonant Frequency

5.8GHz

Minimum Quality Factor

23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy