Wurth Elektronik, WE-KI Power Inductor 5.6 nH 5 % Q:23

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP568.00

(exc. VAT)

PHP636.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
20 - 180PHP28.40PHP568.00
200 - 980PHP23.009PHP460.18
1000 - 1980PHP17.618PHP352.36
2000 +PHP14.20PHP284.00

*price indicative

Packaging Options:
RS Stock No.:
485-360
Distrelec Article No.:
304-54-784
Mfr. Part No.:
744765056A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

5.6nH

Product Type

Power Inductor

Length

1mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

83mΩ

Maximum Operating Temperature

125°C

Series

WE-KI

Inductance Tolerance

5 %

Depth

550μm

Height

500μm

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

5.8GHz

Minimum Quality Factor

23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy