Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP139.80

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP466.20

(exc. VAT)

PHP522.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP23.31PHP466.20-
200 - 980PHP22.611PHP452.22PHP139.80
1000 - 1980PHP21.932PHP438.64PHP1,378.00
2000 +PHP21.274PHP425.48PHP4,072.00

*price indicative

Packaging Options:
RS Stock No.:
485-438
Mfr. Part No.:
744761218C
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

180nH

Length

1.6mm

Automotive Standard

No

Maximum DC Resistance

1Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

5 %

Maximum Operating Temperature

125°C

Series

WE-KI

Height

1.05mm

Standards/Approvals

RoHS, REACH

Depth

1.05mm

Maximum Self Resonant Frequency

990MHz

Minimum Quality Factor

25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy