Wurth Elektronik, WE-KI Power Inductor 30 nH 5 % Q:25

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save PHP1,078.20

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP568.00

(exc. VAT)

PHP636.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
20 - 180PHP28.40PHP568.00-
200 - 980PHP23.009PHP460.18PHP1,078.20
1000 - 1980PHP17.618PHP352.36PHP10,782.00
2000 +PHP14.20PHP284.00PHP28,400.00

*price indicative

Packaging Options:
RS Stock No.:
485-374
Distrelec Article No.:
304-54-794
Mfr. Part No.:
744765130A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

30nH

Product Type

Power Inductor

Length

1mm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

300mΩ

Maximum Operating Temperature

125°C

Series

WE-KI

Inductance Tolerance

5 %

Depth

550μm

Height

500μm

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

2.35GHz

Minimum Quality Factor

25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy