Wurth Elektronik, WE-KI Power Inductor 7.5 nH 5 % Q:25
- RS Stock No.:
- 485-362
- Distrelec Article No.:
- 304-54-786
- Mfr. Part No.:
- 744765075A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP1,047.80
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP552.00
(exc. VAT)
PHP618.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP27.60 | PHP552.00 | - |
| 200 - 980 | PHP22.361 | PHP447.22 | PHP1,047.80 |
| 1000 - 1980 | PHP17.121 | PHP342.42 | PHP10,479.00 |
| 2000 + | PHP13.80 | PHP276.00 | PHP27,600.00 |
*price indicative
- RS Stock No.:
- 485-362
- Distrelec Article No.:
- 304-54-786
- Mfr. Part No.:
- 744765075A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 7.5nH | |
| Length | 1mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 104mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Inductance Tolerance | 5 % | |
| Depth | 550μm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 5.8GHz | |
| Minimum Quality Factor | 25 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 7.5nH | ||
Length 1mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 104mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Inductance Tolerance 5 % | ||
Depth 550μm | ||
Standards/Approvals REACH, RoHS | ||
Height 500μm | ||
Maximum Self Resonant Frequency 5.8GHz | ||
Minimum Quality Factor 25 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 20 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 22 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 30 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 51 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 220 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 9 nH 5 % Q:25
