Wurth Elektronik, WE-KI Power Inductor 11 nH 5 % Q:26
- RS Stock No.:
- 485-368
- Distrelec Article No.:
- 304-54-790
- Mfr. Part No.:
- 744765111A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP955.00
View bulk pricing optionsSubtotal (1 tape of 20 units)*
PHP503.08
(exc. VAT)
PHP563.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | PHP25.154 | PHP503.08 | - |
| 200 - 980 | PHP20.379 | PHP407.58 | PHP955.00 |
| 1000 - 1980 | PHP15.604 | PHP312.08 | PHP9,550.00 |
| 2000 + | PHP12.577 | PHP251.54 | PHP25,154.00 |
*price indicative
- RS Stock No.:
- 485-368
- Distrelec Article No.:
- 304-54-790
- Mfr. Part No.:
- 744765111A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 11nH | |
| Length | 1mm | |
| Automotive Standard | No | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Height | 500μm | |
| Depth | 550μm | |
| Standards/Approvals | REACH, RoHS | |
| Maximum Self Resonant Frequency | 3.68GHz | |
| Minimum Quality Factor | 26 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 11nH | ||
Length 1mm | ||
Automotive Standard No | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Height 500μm | ||
Depth 550μm | ||
Standards/Approvals REACH, RoHS | ||
Maximum Self Resonant Frequency 3.68GHz | ||
Minimum Quality Factor 26 | ||
Related links
- Wurth Elektronik, WE-KI Power Inductor 11 nH 5 % Q:30
- Wurth Elektronik, WE-KI Power Inductor 36 nH 5 % Q:26
- Wurth Elektronik, WE-KI Power Inductor 23 nH 5 % Q:26
- Wurth Elektronik, WE-KI Power Inductor 5.1 nH 5 % Q:23
- Wurth Elektronik, WE-KI Power Inductor 72 nH 5 % Q:35
- Wurth Elektronik, WE-KI Power Inductor 3.3 nH 5 % Q:20
- Wurth Elektronik, WE-KI Power Inductor 39 nH 5 % Q:25
- Wurth Elektronik, WE-KI Power Inductor 180 nH 5 % Q:25
