Kern CP P3 Series Load Cell Load Cell, Compression Measure, 30 kg
- RS Stock No.:
- 921-120
- Mfr. Part No.:
- CP 30-3P3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,562.25
(exc. VAT)
PHP7,349.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,562.25 |
*price indicative
- RS Stock No.:
- 921-120
- Mfr. Part No.:
- CP 30-3P3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P3 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Maximum Force/Load Measurement | 30kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P3 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Maximum Force/Load Measurement 30kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern Single-point load cell designed for accurate weight measurement. Made of anodised aluminium, it effectively handles various load capacities with durability and reliability.
Weighing capacity of 30 kg for diverse applications
IP65 protection rating ensures durability in harsh environments
Zero balance within ±2.0% FS enhances measurement accuracy
Constructed from anodised aluminium for lightweight yet robust performance
Related links
- Kern CP P3 Series Load Cell Load Cell 100 kg
- Kern CP P3 Series Load Cell Load Cell 75 kg
- Kern CP P3 Series Load Cell Load Cell 50 kg
- Kern CP P3 Series Load Cell Load Cell 40 kg
- Kern CP P7 Series Load Cell Load Cell 30 kg
- Kern CP Y1 Series Load Cell Load Cell 30 kg
- Kern CP P1 Series Load Cell Load Cell 30 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
