Kern CP P3 Series Load Cell Load Cell, Compression Measure, 40 kg
- RS Stock No.:
- 920-260
- Mfr. Part No.:
- CP 40-3P3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,562.25
(exc. VAT)
PHP7,349.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,562.25 |
*price indicative
- RS Stock No.:
- 920-260
- Mfr. Part No.:
- CP 40-3P3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P3 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 40kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P3 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 40kg | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a single-point measuring device designed for precise weight detection and load measurement in various applications. Constructed from anodised aluminium, it promises durability under challenging conditions.
IP65 protection rating ensures reliable operation in harsh environments
Load capacity of 40 kg caters to a variety of weighing needs
Temperature operating range from -10 °C to 40 °C supports diverse usage scenarios
Standard resolution of 3000 e guarantees high accuracy
Related links
- Kern CP P1 Series Load Cell Load Cell 40 kg
- Kern CP P3 Series Load Cell Load Cell 100 kg
- Kern CP P3 Series Load Cell Load Cell 75 kg
- Kern CP P3 Series Load Cell Load Cell 30 kg
- Kern CP P3 Series Load Cell Load Cell 50 kg
- Kern CK Y1 Series Bending Beam Load Cell 40 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
