Kern CK Y1 Series Bending Beam Load Cell, Compression Measure, 40 kg
- RS Stock No.:
- 920-199
- Mfr. Part No.:
- CK 10-Y4
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,986.34
(exc. VAT)
PHP2,224.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,986.34 |
*price indicative
- RS Stock No.:
- 920-199
- Mfr. Part No.:
- CK 10-Y4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CK Y1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP66 | |
| Maximum DC Voltage | 10V | |
| Housing Material | Galvanised Steel | |
| Maximum Force/Load Measurement | 40kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CK Y1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP66 | ||
Maximum DC Voltage 10V | ||
Housing Material Galvanised Steel | ||
Maximum Force/Load Measurement 40kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a flat miniature alloy steel device designed for precise measurement of force. It ensures high accuracy and reliability in various weighing applications.
Temperature coefficient of ± 0.1% F.S. /10 °C ensures consistent performance
Safe overload capacity of 120% protects against damage during unexpected loads
High protection class IP65 safeguards the device from dust and water exposure
Compact dimensions of 34x34x4.5 mm facilitate easy integration into systems
Related links
- Kern CK Y1 Series Bending Beam Load Cell 10 kg
- Kern CK Y1 Series Bending Beam Load Cell 30 kg
- Kern CK Y4 Series Bending Beam Load Cell 200 kg
- Kern CK Y4 Series Bending Beam Load Cell 120 kg
- Kern CK P1 Series Bending Beam Load Cell 3 kg
- Kern CK P1 Series Bending Beam Load Cell 2 kg
- Kern CK P1 Series Bending Beam Load Cell 1 kg
- Kern CK P1 Series Bending Beam Load Cell 5 kg
