Kern CK Y4 Series Bending Beam Load Cell, Compression Measure, 120 kg
- RS Stock No.:
- 920-204
- Mfr. Part No.:
- CK 30-Y4
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 920-204
- Mfr. Part No.:
- CK 30-Y4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CK Y4 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 10V | |
| Housing Material | Galvanised Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 120kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CK Y4 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 10V | ||
Housing Material Galvanised Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 120kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a compact, high-performance measuring device designed for precision applications requiring robust reliability. Its miniature bending beam construction enables accurate load measurement in various environmental conditions.
Weighing capacity of up to 120 kg ensures versatility in load measurement
IP65 protection rating offers resistance to dust and water, enhancing durability
Zero balance of ± 0.3 mV/V provides reliable performance under varying conditions
Compact dimensions of 34x34x4.5 mm allow for easy integration into constrained spaces
Related links
- Kern CK Y4 Series Bending Beam Load Cell 200 kg
- Kern CK Y1 Series Bending Beam Load Cell 40 kg
- Kern CK Y1 Series Bending Beam Load Cell 30 kg
- Kern CK P1 Series Bending Beam Load Cell 2 kg
- Kern CK P1 Series Bending Beam Load Cell 1 kg
- Kern CK Y1 Series Bending Beam Load Cell 10 kg
- Kern CK P1 Series Bending Beam Load Cell 3 kg
- Kern CK P1 Series Bending Beam Load Cell 5 kg
