Kern CP P3 Series Load Cell Load Cell, Compression Measure, 75 kg
- RS Stock No.:
- 920-274
- Mfr. Part No.:
- CP 75-3P3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,562.25
(exc. VAT)
PHP7,349.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,562.25 |
*price indicative
- RS Stock No.:
- 920-274
- Mfr. Part No.:
- CP 75-3P3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P3 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 75kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P3 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 75kg | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is crafted from anodised aluminium and designed for precision mass measurement, ensuring robustness and reliability in various weighing applications.
Weighs up to 75 kg with a combined error of just 0.023%
IP65 protection ensures impermeability against dust and water
Features a Compact design measuring 150x25.4x40 mm
Offers a nominal input resistance of 409 Ω and output resistance of 350 Ω
Related links
- Kern CP P3 Series Load Cell Load Cell 100 kg
- Kern CP P3 Series Load Cell Load Cell 30 kg
- Kern CP P3 Series Load Cell Load Cell 50 kg
- Kern CP P3 Series Load Cell Load Cell 40 kg
- Kern CP P7 Series Load Cell Load Cell 75 kg
- Kern CB Q1 Series Bending Beam Load Cell 75 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
- Kern CP P1 Series Load Cell Load Cell 3 kg
