Kern CP Y1 Series Load Cell Load Cell, Compression Measure, 30 kg
- RS Stock No.:
- 921-118
- Mfr. Part No.:
- CP 30-2Y1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,849.26
(exc. VAT)
PHP3,191.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,849.26 |
*price indicative
- RS Stock No.:
- 921-118
- Mfr. Part No.:
- CP 30-2Y1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP Y1 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 130mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 30kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 22mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP Y1 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 130mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 30kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 22mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell ensures precise measurement in various weighing applications, constructed from anodised aluminium for enhanced durability and reliability under different environmental conditions.
Safe overload rating of 120%, with ultimate overload at 150%
IP65 protection rating, allowing for use in challenging environments
Designed with a maximum weighing capacity of 30 kg and a Compact dimension of 130x22x30 mm
Features a four-wire load cell connection for improved signal transmission
Related links
- Kern CP Y1 Series Load Cell Load Cell 10 kg
- Kern CP Y1 Series Load Cell Load Cell 3 kg
- Kern CP Y1 Series Load Cell Load Cell 5 kg
- Kern CP Y1 Series Load Cell Load Cell 15 kg
- Kern CP P3 Series Load Cell Load Cell 30 kg
- Kern CP P7 Series Load Cell Load Cell 30 kg
- Kern CP P1 Series Load Cell Load Cell 30 kg
- Kern CP P1 Series Load Cell Load Cell 20 kg
