Kern CP P2 Series Load Cell Load Cell, Compression Measure, 100 kg
- RS Stock No.:
- 921-079
- Mfr. Part No.:
- CP 100-3P2
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,993.72
(exc. VAT)
PHP7,832.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,993.72 |
*price indicative
- RS Stock No.:
- 921-079
- Mfr. Part No.:
- CP 100-3P2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 100kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 100kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell designed for precision weighing applications, crafted from aluminium to ensure durability and reliability under varied conditions.
Weighing capacity of up to 100 kg for versatile usage
Combined error rated at just 0.023%, ensuring excellent accuracy
IP65 protection class for reliable operation in challenging environments
Robust construction with four M6 threaded holes for easy mounting
Related links
- Kern CP P2 Series Load Cell Load Cell 300 kg
- Kern CP P2 Series Load Cell Load Cell 150 kg
- Kern CP P2 Series Load Cell Load Cell 400 kg
- Kern CP P2 Series Load Cell Load Cell 500 kg
- Kern CP P2 Series Load Cell Load Cell 200 kg
- Kern CP P8 Series Load Cell Load Cell 100 kg
- Kern CP P3 Series Load Cell Load Cell 100 kg
- Kern CP P7 Series Load Cell Load Cell 100 kg
