Kern CP P8 Series Load Cell Load Cell, Compression Measure, 100 kg
- RS Stock No.:
- 921-082
- Mfr. Part No.:
- CP 100-3P8
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,620.42
(exc. VAT)
PHP11,894.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,620.42 |
*price indicative
- RS Stock No.:
- 921-082
- Mfr. Part No.:
- CP 100-3P8
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P8 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum AC Voltage | 5V | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 100kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P8 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum AC Voltage 5V | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 100kg | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a single-point solution designed for precise weight measurement in various applications. Crafted from aluminium, it combines durability with accuracy for reliable performance.
Offers a maximum weighing capacity of 100 kg
Provides an isolation resistance of 5000 MΩ
Ensures a combined error of just 0.02%
Features IP65 protection for dust and water resistance
Related links
- Kern CP P8 Series Load Cell Load Cell 50 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
- Kern CP P8 Series Load Cell Load Cell 150 kg
- Kern CP P8 Series Load Cell Load Cell 200 kg
- Kern CP P8 Series Load Cell Load Cell 600 kg
- Kern CP P8 Series Load Cell Load Cell 300 kg
- Kern CP P8 Series Load Cell Load Cell 500 kg
- Kern CP P2 Series Load Cell Load Cell 100 kg
