Kern CP P7 Series Load Cell Load Cell, Compression Measure, 100 kg
- RS Stock No.:
- 921-081
- Mfr. Part No.:
- CP 100-3P7
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP23,313.46
(exc. VAT)
PHP26,111.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,313.46 |
*price indicative
- RS Stock No.:
- 921-081
- Mfr. Part No.:
- CP 100-3P7
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P7 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Maximum AC Voltage | 5V | |
| Housing Material | Stainless Steel | |
| Width | 100mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 100kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P7 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Maximum AC Voltage 5V | ||
Housing Material Stainless Steel | ||
Width 100mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 100kg | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a highly precise measuring device designed for single-point load applications. Its robust stainless steel construction ensures durability while providing reliable performance in various environmental conditions.
Features a weighing capacity of 100 kg with a maximum platform size of 400x400 mm
Offers an outstanding isolation resistance of 5000 MΩ, ensuring reliable operation
Maintains a low combined error of 0.023%, providing high accuracy for measurements
Designed to withstand safe overload levels of 150% and ultimate overloads up to 300%
Related links
- Kern CP P7 Series Load Cell Load Cell 150 kg
- Kern CP P7 Series Load Cell Load Cell 30 kg
- Kern CP P7 Series Load Cell Load Cell 50 kg
- Kern CP P7 Series Load Cell Load Cell 75 kg
- Kern CP P8 Series Load Cell Load Cell 100 kg
- Kern CP P2 Series Load Cell Load Cell 100 kg
- Kern CP P3 Series Load Cell Load Cell 100 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
