Kern CP P2 Series Load Cell Load Cell, Compression Measure, 400 kg
- RS Stock No.:
- 920-258
- Mfr. Part No.:
- CP 400-3P2
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP6,993.72
(exc. VAT)
PHP7,832.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,993.72 |
*price indicative
- RS Stock No.:
- 920-258
- Mfr. Part No.:
- CP 400-3P2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 400kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | CE | |
| Depth | 44mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 400kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals CE | ||
Depth 44mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is crafted from aluminium, designed for precise load measurement applications, and supports maximum capacities of 400 kg with an impressive resolution suitable for various industrial tasks.
Combined error is only 0.023%, ensuring accuracy
IP65 rating provides full protection from dust and water
Operates effectively within a temperature range of -35 °C to 65 °C
Compact dimensions of 150x44x40 mm fit diverse setups
Related links
- Kern CP P2 Series Load Cell Load Cell 150 kg
- Kern CP P2 Series Load Cell Load Cell 300 kg
- Kern CP P2 Series Load Cell Load Cell 100 kg
- Kern CP P2 Series Load Cell Load Cell 500 kg
- Kern CP P2 Series Load Cell Load Cell 200 kg
- Kern CT P2 Series Load Cell Load Cell 500 kg
- Kern CT P2 Series Load Cell Load Cell 5 t
- Kern CT P2 Series Load Cell Load Cell 1 t
