Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 664-073
- Mfr. Part No.:
- 40301005.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP241,154.43
(exc. VAT)
PHP270,092.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP241,154.43 |
*price indicative
- RS Stock No.:
- 664-073
- Mfr. Part No.:
- 40301005.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1.2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is expertly designed to provide robust storage solutions for various environments. Built with a heavy duty reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The double perfo panel lined doors enhance both security and accessibility, while four sliding vertical perfo panels offer versatile organisation of tools and equipment. Finished in a durable powder coat paint, the cupboard is available in RAL 7035 light grey and RAL 7016 anthracite grey, providing a modern aesthetic that seamlessly fits into any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard is designed to optimise storage space while ensuring ease of use and accessibility for all your workplace needs.
Double perfo panel lined doors provide enhanced access and security for stored items
Four sliding vertical perfo panels allow for flexible configuration of tools and equipment
Finished in a durable powder coat for a sleek appearance and resistance to wear
Available in contemporary RAL 7035 light grey and RAL 7016 anthracite grey to suit various decors
Optimised dimensions streamline storage without compromising on accessibility
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
