Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 662-422
- Mfr. Part No.:
- 40021198.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP93,155.91
(exc. VAT)
PHP104,334.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP93,155.91 |
*price indicative
- RS Stock No.:
- 662-422
- Mfr. Part No.:
- 40021198.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.2m | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is an innovative storage solution designed for robust use in diverse environments. With a heavy-duty, reinforced steel housing, this cupboard boasts an impressive capacity of up to 1.5 tonnes, making it ideal for safeguarding valuable tools and equipment. Its reinforced doors, featuring a louvre panel design, are complemented by a perforated back panel, providing both strength and flexibility in storage options. Finished in a striking RAL 5010 gentian blue and RAL 7035 light grey powder coat paint, the cupboard not only ensures durability but also adds a touch of modern style to any workspace. Measuring 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard combines functional design with efficient space utilisation.
Heavy duty steel construction ensures long lasting durability
Reinforced louvre panel doors enhance security and accessibility
Perforated back panel allows for versatile storage configurations
Stylish powder coated finish reduces wear and provides an aesthetic appeal
Compact dimensions optimally utilise space while providing ample storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
