Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- RS Stock No.:
- 664-052
- Mfr. Part No.:
- 40031055.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP47,666.13
(exc. VAT)
PHP53,386.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,666.13 |
*price indicative
- RS Stock No.:
- 664-052
- Mfr. Part No.:
- 40031055.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Width | 1.05m | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 700mm | ||
Width 1.05m | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is meticulously designed to transform your storage capabilities with robust functionality and sleek aesthetics. Ideal for any workspace, this cupboard boasts a heavy duty reinforced steel housing, ensuring a total capacity of up to 1 tonne. With double perfo panel lined and reinforced doors alongside a perfo back panel, its not just about sturdiness; its a practical solution that complements organisational needs. Finished in a durable powder coat in RAL 7035 light grey, this wall cupboard not only looks professional but is built to withstand daily wear and tear. With dimensions of 1050mm in width, 325mm in depth, and 700mm in height, it seamlessly fits into varying spaces while maintaining a light and airy feel. Designed to elevate efficiency, this unit holds the perfect blend of style and functionality.
Heavy duty steel construction supports up to 1 tonne which ensuring durability
Double perfo panel lined doors provide enhanced accessibility and organization
Reinforced back panel adds to structural integrity and reliability
Compact dimensions make it versatile for various workspace configurations
Includes a 40 piece hook kit to maximize storage versatility
Lightweight design at just 24.54 kg facilitates easy mounting and relocation
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 325 mm
- Arduino Uno Rev 3 SMD
