Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 663-974
- Mfr. Part No.:
- 40031064.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP38,136.48
(exc. VAT)
PHP42,712.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,136.48 |
*price indicative
- RS Stock No.:
- 663-974
- Mfr. Part No.:
- 40031064.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 700mm | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 700mm | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is expertly crafted to cater to your storage needs with a robust construction designed for durability. This cupboard features a heavy duty, reinforced steel housing capable of accommodating a total capacity of up to 1 tonne. Its double perforated panel lined doors enhance both security and accessibility, while the louvre back panel facilitates efficient organisation. Finished with a resilient powder coat paint in a sleek anthracite grey (RAL 7016) complemented by a light grey (RAL 7035), this cupboard not only serves a practical purpose but also adds a modern aesthetic to your workspace. With dimensions of 800mm in width, 325mm in depth, and 700mm in height, it is perfectly sized to fit into various environments, making it an indispensable addition to any workshop or garage.
Double perforated panel lined doors offer enhanced security and ease of access
Louvre back panel design promotes efficient organisation of tools and materials
Resilient powder coat finish in anthracite grey and light grey provides a modern stylish look
Compact dimensions fit seamlessly into various workspace environments
Lightweight at 14.58 kg making it manageable during installation
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
