Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 661-723
- Mfr. Part No.:
- 40031061.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP35,788.32
(exc. VAT)
PHP40,082.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,788.32 |
*price indicative
- RS Stock No.:
- 661-723
- Mfr. Part No.:
- 40031061.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Depth | 325mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Standards/Approvals No | ||
Height 700mm | ||
Depth 325mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution designed for efficiency and durability. With a heavy duty, reinforced steel housing and a remarkable total capacity of up to 1 tonne, this cupboard is perfectly suited for a wide range of workspace environments. Its stylish and functional design features double, perforated panel lined reinforced doors with a louvre back panel, ensuring optimal organisation of tools and equipment. Finished in a sleek powder coat, the cupboard showcases a contemporary look with its RAL 7035 light grey and RAL 7016 anthracite grey colours, making it a stylish addition to any setting. With dimensions of 800mm in width, 325mm in depth, and 700mm in height, it fits seamlessly into various spaces while providing ample storage.
Heavy duty steel construction ensures long lasting durability
Double reinforced doors provide enhanced security and access
Perforated panels offer flexibility for tool organisation
Compact dimensions make it suitable for various spaces
Stylish powder coated finish in modern colours complements any decor
Related links
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
