Bott 2 Door Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 663-633
- Mfr. Part No.:
- 40031060.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP35,788.32
(exc. VAT)
PHP40,082.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,788.32 |
*price indicative
- RS Stock No.:
- 663-633
- Mfr. Part No.:
- 40031060.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 700mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Depth | 325mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Steel | ||
Height 700mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Depth 325mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard offers a robust storage solution, expertly designed for durability and functionality in various workplaces. Featuring a reinforced steel housing, this cupboard can support a total capacity of up to 1 tonne. The stylish double doors are lined with a perf panel, not only enhancing accessibility but also providing excellent ventilation and visibility for stored items. Its lightweight powder coat finish in RAL 7035 light grey ensures that it blends seamlessly into any workspace while resisting wear and tear. With dimensions of 800x325x700mm, it occupies minimal floor space, making it a practical choice for both compact and spacious environments.
Double perf panel lined doors enhance visibility and accessibility
Powder coated finish in light grey provides a sleek professional look
Compact dimensions allow for versatile placement in various environments
Manufactured from sheet steel for long lasting performance
Perfo back panel optimises organisation and tool storage
Designed for easy access to contents improving overall productivity
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
