Bott, 5 Drawer Steel Floor Standing Storage Cabinet 990 mm 525mm, 525 mm
- RS Stock No.:
- 663-918
- Mfr. Part No.:
- 40402140.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP116,204.10
(exc. VAT)
PHP130,148.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,204.10 |
*price indicative
- RS Stock No.:
- 663-918
- Mfr. Part No.:
- 40402140.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 990mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Steel | ||
Height 990mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly crafted to enhance your workspace with practical storage solutions. Designed with a robust steel housing, this cabinet features five spacious drawers, each with a blocking mechanism for added stability during use. The worktop is finished with durable lino, providing a versatile surface for additional workspace needs. Its compact design with dimensions of 525x525x990mm makes it an ideal fit for various environments, ensuring that your tools and materials are organized and easily accessible. Complete with 125mm diameter castors for smooth mobility, the cubio cabinet is both functional and stylish, finished in a light grey powder coat that complements any setting.
Heavy duty reinforced steel housing ensures long lasting durability
Five 100% extension drawers allow full access to contents
100% drawer blocking feature enhances safety and usability
Easy mobility with 125mm diameter castors for effortless movement
Lino worktop provides a resilient surface that's easy to clean
