Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- RS Stock No.:
- 663-900
- Mfr. Part No.:
- 40022048.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,005.56
(exc. VAT)
PHP103,046.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,005.56 |
*price indicative
- RS Stock No.:
- 663-900
- Mfr. Part No.:
- 40022048.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1200mm | |
| Width | 1300mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1200mm | ||
Width 1300mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is ingeniously designed to offer robust storage solutions for any workspace. Featuring a heavy-duty reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for both heavy-duty and everyday use. The thoughtfully designed reinforced doors, lined with a perforated panel, provide not only structural integrity but also facilitate airflow. With three adjustable galvanised steel shelves capable of holding 160kg each, this cupboard perfectly combines practicality and durability. Finished in a sleek, durable powder coat in light grey, it adds a modern touch while ensuring long-lasting performance. Dimensions of 1300mm in width, 650mm in depth, and 1200mm in height ensure it integrates seamlessly into various spaces.
Reinforced steel housing ensures robust protection for stored items
Perforated panel doors promote airflow while maintaining accessibility
Three adjustable galvanised steel shelves allow for custom storage solutions
Sleek powder coat finish adds a contemporary aesthetic to any environment
Compact dimensions make it suitable for diverse workspaces without compromising storage
Designed for durability to withstand the rigours of daily use in industrial settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 80mm, 650 mm
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
