Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-693
- Mfr. Part No.:
- 40021131.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,251.50
(exc. VAT)
PHP124,601.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,251.50 |
*price indicative
- RS Stock No.:
- 663-693
- Mfr. Part No.:
- 40021131.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Height 1.2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the rigorous demands of modern workspaces, marrying durability with versatility. Its robust reinforced steel housing supports an impressive total capacity of up to 1.5 tonnes, making it ideal for storing tools, equipment, and inventory safely. This practical cupboard features double window panel doors for easy visibility and access, alongside three adjustable, galvanised steel shelves, each capable of holding up to 100kg. Finished in a stylish RAL 7035 light grey powder coat, the cubio cupboard not only enhances your workspace aesthetic but also ensures long-lasting performance, measuring 1050x650x1200mm, perfectly fitting into varied office or workshop environments.
Heavy duty reinforced steel housing for superior strength and stability
Double window panel doors provide clear visibility of stored contents
Three adjustable galvanised steel shelves allow for customised storage solutions
Shelf load capacity of 100kg ensures efficient use of vertical space
Durable powder coat finish in RAL 7035 light grey for a professional appearance
Built to withstand the demands of busy environments with minimal wear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
