Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- RS Stock No.:
- 663-844
- Mfr. Part No.:
- 40013055.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,786.30
(exc. VAT)
PHP125,200.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,786.30 |
*price indicative
- RS Stock No.:
- 663-844
- Mfr. Part No.:
- 40013055.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cupboard without Shelf | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cupboard without Shelf | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is designed to meet the demands of modern work environments, seamlessly combining robust functionality with sleek aesthetics. This heavy-duty cupboard boasts a reinforced steel housing, ensuring a total capacity of up to 1.5 tones, making it ideal for storing tools, equipment, and materials securely. Finished in an elegant powder coat in RAL 5010 gentian blue and RAL 7035 light grey, it presents a professional appearance while reflecting durability. Its thoughtful design includes double reinforced doors lined with perforated panels and a louvre backpanel for enhanced airflow and accessibility. With dimensions of 1050mm width, 525mm depth, and 2000mm height, it's an efficient storage solution suitable for various settings, from workshops to offices, enhancing your workspace's organization and functionality.
Reinforced steel housing provides exceptional durability and security
Double doors with perforated panels enhance ventilation and visibility
Generous total capacity of 1.5 tones accommodates a wide range of storage needs
Finished in powder coat paint for a professional and long-lasting appearance
Ideal for various applications, including workshops, offices, and industrial environments
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
