Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-765
- Mfr. Part No.:
- 40201011.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,631.32
(exc. VAT)
PHP179,907.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,631.32 |
*price indicative
- RS Stock No.:
- 663-765
- Mfr. Part No.:
- 40201011.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for robust storage solutions, featuring heavy duty, reinforced steel construction that can handle a total capacity of up to 1.5 tonnes. With a single roller shutter door and four adjustable galvanised steel shelves, each capable of holding up to 100kg, this cupboard provides versatile options for organising tools and materials. Its sleek finish in RAL 5010 gentian blue, complemented by RAL 7035 light grey accents, ensures it not only performs excellently but also looks great in any workspace. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, it fits perfectly in various environments while maintaining durability against daily wear and tear.
Constructed from reinforced sheet steel for superior durability
Offers a total load capacity of up to 1.5 tonnes for extensive storage needs
Equipped with four adjustable galvanised steel shelves for flexible organisation
Single roller shutter door provides easy access while saving space
Finished in high quality durable powder coat paint for a professional appearance
Main colour gentian blue combined with light grey offers a modern aesthetic
Compact dimensions make it suitable for various storage spaces without compromising on capacity
Perfect for workshops or commercial settings requiring efficient storage solutions
Related links
- Bott 1 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
