Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- RS Stock No.:
- 663-735
- Mfr. Part No.:
- 40031066.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP41,612.51
(exc. VAT)
PHP46,606.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP41,612.51 |
*price indicative
- RS Stock No.:
- 663-735
- Mfr. Part No.:
- 40031066.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Wall Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 700mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Wall Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 700mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is a robust storage solution designed to meet the demands of any workspace. Constructed from heavy duty, reinforced sheet steel, this cupboard ensures reliability and strength, with an impressive total capacity of up to 1 tonne. Its double, perfo panel lined doors not only enhance accessibility but also add to the overall aesthetic, finished in a durable powder coat in sleek RAL 7016 anthracite grey and RAL 7035 light grey. Ideal for storing tools or equipment, this cupboard combines functionality with a modern design, making it an essential addition to any industrial or workshop environment.
Heavy duty reinforced steel housing for maximum durability
Total capacity of up to 1 tonne perfect for heavy tools and equipment
Double perfo panel lined doors for enhanced accessibility
Lightweight design at only 16.85 kg making it easy to install
Included 20 piece hook kit for versatile storage options
Related links
- Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 700 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 325 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 800mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
